Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ1206Y103JXCAP | |
|---|---|
DigiKey Part Number | VJ1206Y103JXCAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y103JXCAP |
Description | CAP CER 10000PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y103JXCAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1206Y103JBCBR31G | Vishay Vitramon | 0 | GA1206Y103JBCBR31G-ND | $1.07688 | Parametric Equivalent |
| GA1206Y103JBCBT31G | Vishay Vitramon | 0 | GA1206Y103JBCBT31G-ND | $1.11577 | Parametric Equivalent |
| GA1206Y103JXCBR31G | Vishay Vitramon | 0 | GA1206Y103JXCBR31G-ND | $0.85720 | Parametric Equivalent |
| GA1206Y103JXCBT31G | Vishay Vitramon | 0 | GA1206Y103JXCBT31G-ND | $0.89031 | Parametric Equivalent |
| VJ1206Y103JLCAJ32 | Vishay Vitramon | 0 | 720-VJ1206Y103JLCAJ32TR-ND | $10.53066 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.11787 | $11,178.70 |





