VJ1206Y102JFAAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.69000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.54530
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.57348
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.54530
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.71173
Datasheet

Similar


Vishay Vitramon
In Stock: 2,691
Unit Price: $11.74000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.71173
Datasheet

Similar


Vishay Vitramon
In Stock: 3,492
Unit Price: $11.74000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.85174
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.85174
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.18895
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.27929
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.18895
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.27929
Datasheet
VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y102JFAAT

DigiKey Part Number
VJ1206Y102JFAAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y102JFAAT
Description
CAP CER 1000PF 50V X7R 1206
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y102JFAAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.