VJ1206Y102JXBAC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.13650
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.08617
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.13650
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.08617
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.85174
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.85174
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.18895
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.27929
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.18895
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.27929
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.12712
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.27929
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.17857
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.26856
Datasheet
VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y102JXBAC

DigiKey Part Number
720-VJ1206Y102JXBACTR-ND - Tape & Reel (TR)
720-VJ1206Y102JXBACCT-ND - Cut Tape (CT)
720-VJ1206Y102JXBACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y102JXBAC
Description
CAP CER 1000PF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y102JXBAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.69000$3.69
10$2.25000$22.50
50$1.67500$83.75
100$1.49850$149.85
500$1.33676$668.38
1,000$1.11013$1,110.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.89760$2,692.80
6,000$0.71744$4,304.64
Manufacturers Standard Package