Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

VJ1206A822JXBRW1BC | |
|---|---|
DigiKey Part Number | VJ1206A822JXBRW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A822JXBRW1BC |
Description | CAP CER 8200PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A822JXBRW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A822FXBRW1BC | Vishay Vitramon | 0 | VJ1206A822FXBRW1BC-ND | $8.73163 | Upgrade |
| VJ1206A822FXBTW1BC | Vishay Vitramon | 0 | VJ1206A822FXBTW1BC-ND | $9.15946 | Upgrade |
| VJ1206A822GXBRW1BC | Vishay Vitramon | 0 | VJ1206A822GXBRW1BC-ND | $7.05466 | Upgrade |
| VJ1206A822GXBTW1BC | Vishay Vitramon | 0 | VJ1206A822GXBTW1BC-ND | $7.42503 | Upgrade |
| VJ1206Y822JXBAC | Vishay Vitramon | 0 | VJ1206Y822JXBAC-ND | $0.73754 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.46004 | $14,600.40 |


