Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

VJ1206A822GXBRW1BC | |
|---|---|
DigiKey Part Number | VJ1206A822GXBRW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A822GXBRW1BC |
Description | CAP CER 8200PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A822GXBRW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A822FXBRW1BC | Vishay Vitramon | 0 | VJ1206A822FXBRW1BC-ND | $8.73163 | Upgrade |
| VJ1206A822FXBTW1BC | Vishay Vitramon | 0 | VJ1206A822FXBTW1BC-ND | $9.15946 | Upgrade |
| VJ1206A822GXBTW1BC | Vishay Vitramon | 0 | VJ1206A822GXBTW1BC-ND | $7.42503 | Parametric Equivalent |
| 1206N822G101CT | Walsin Technology Corporation | 0 | 1292-1206N822G101CTTR-ND | $0.47885 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $7.05466 | $70,546.60 |



