Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

VJ1206A820KXEMC | |
|---|---|
DigiKey Part Number | VJ1206A820KXEMC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A820KXEMC |
Description | CAP CER 82PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A820KXEMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A820FXEAC | Vishay Vitramon | 0 | VJ1206A820FXEAC-ND | $5.74057 | Upgrade |
| VJ1206A820FXEAP | Vishay Vitramon | 0 | VJ1206A820FXEAP-ND | $5.61880 | Upgrade |
| VJ1206A820FXEMC | Vishay Vitramon | 0 | VJ1206A820FXEMC-ND | $5.74057 | Upgrade |
| VJ1206A820FXEMP | Vishay Vitramon | 0 | VJ1206A820FXEMP-ND | $5.61880 | Upgrade |
| VJ1206A820GXEAC | Vishay Vitramon | 0 | VJ1206A820GXEAC-ND | $2.67391 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.06518 | $6,391.08 |


