VJ1206A820KXEAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $5.74057
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $5.61880
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $5.74057
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $5.61880
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.67391
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.60201
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.67391
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.60201
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5,900
Unit Price: $5.92000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.56689
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.61744
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.56689
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.06518
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.06518
Datasheet
82 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A820KXEAP

DigiKey Part Number
VJ1206A820KXEAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A820KXEAP
Description
CAP CER 82PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
82 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A820KXEAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A820FXEACVishay Vitramon0VJ1206A820FXEAC-ND$5.74057Upgrade
VJ1206A820FXEAPVishay Vitramon0VJ1206A820FXEAP-ND$5.61880Upgrade
VJ1206A820FXEMCVishay Vitramon0VJ1206A820FXEMC-ND$5.74057Upgrade
VJ1206A820FXEMPVishay Vitramon0VJ1206A820FXEMP-ND$5.61880Upgrade
VJ1206A820GXEACVishay Vitramon0VJ1206A820GXEAC-ND$2.67391Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.02756$10,275.60
Manufacturers Standard Package