VJ1206A681JXEMT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.32724
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.28326
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.32724
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.28326
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.95564
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.99139
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.80590
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.83513
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.66761
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 5,770
Unit Price: $6.25000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.66761
Datasheet
680 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A681JXEMT

DigiKey Part Number
VJ1206A681JXEMT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A681JXEMT
Description
CAP CER 680PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A681JXEMT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y681JXEACVishay Vitramon0VJ1206Y681JXEAC-ND$1.32724Similar
VJ1206Y681JXEAPVishay Vitramon0VJ1206Y681JXEAP-ND$1.28326Similar
VJ1206Y681JXEMCVishay Vitramon0VJ1206Y681JXEMC-ND$1.32724Similar
VJ1206Y681JXEMPVishay Vitramon0VJ1206Y681JXEMP-ND$1.28326Similar
GA1206A681JBEBR31GVishay Vitramon0GA1206A681JBEBR31G-ND$0.95564Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.72042$10,322.52