Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1206A681JXEMR | |
|---|---|
DigiKey Part Number | VJ1206A681JXEMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A681JXEMR |
Description | CAP CER 680PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A681JXEMR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y681JXEAC | Vishay Vitramon | 0 | VJ1206Y681JXEAC-ND | $1.32724 | Similar |
| VJ1206Y681JXEAP | Vishay Vitramon | 0 | VJ1206Y681JXEAP-ND | $1.28326 | Similar |
| VJ1206Y681JXEMC | Vishay Vitramon | 0 | VJ1206Y681JXEMC-ND | $1.32724 | Similar |
| VJ1206Y681JXEMP | Vishay Vitramon | 0 | VJ1206Y681JXEMP-ND | $1.28326 | Similar |
| GA1206A681JBEBR31G | Vishay Vitramon | 0 | GA1206A681JBEBR31G-ND | $0.95564 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.66761 | $16,676.10 |



