VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A681JXBAT

DigiKey Part Number
720-VJ1206A681JXBATTR-ND - Tape & Reel (TR)
720-VJ1206A681JXBATCT-ND - Cut Tape (CT)
720-VJ1206A681JXBATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A681JXBAT
Description
CAP CER 680PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A681JXBAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,882
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.02000$3.02
10$1.80500$18.05
50$1.33160$66.58
100$1.18530$118.53
500$0.93960$469.80
1,000$0.86363$863.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.67013$2,010.39
6,000$0.63876$3,832.56
9,000$0.60186$5,416.74
15,000$0.59445$8,916.75
21,000$0.59256$12,443.76
30,000$0.58649$17,594.70
36,000$0.58559$21,081.24
72,000$0.58252$41,941.44
Manufacturers Standard Package