680 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A681JXACW1BC

DigiKey Part Number
720-VJ1206A681JXACW1BCTR-ND - Tape & Reel (TR)
720-VJ1206A681JXACW1BCCT-ND - Cut Tape (CT)
720-VJ1206A681JXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A681JXACW1BC
Description
CAP CER 680PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A681JXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A681JXAATVishay Vitramon3,470720-VJ1206A681JXAATCT-ND$3.04000Upgrade
VJ1206A681JXBATVishay Vitramon8,891720-VJ1206A681JXBATCT-ND$3.45000Upgrade
CC1206JRNPO9BN681YAGEO15,760311-4423-1-ND$1.81000Direct
KGM31BCG1H681JTKYOCERA AVX11,429478-KGM31BCG1H681JTCT-ND$2.88000Direct
KGM31BCG2A681JTKYOCERA AVX821478-KGM31BCG2A681JTCT-ND$2.80000Upgrade
In-Stock: 3,981
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.26900$22.69
50$1.68860$84.43
100$1.50950$150.95
500$1.20758$603.79
1,000$1.11434$1,114.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.76026$3,041.04
8,000$0.71694$5,735.52
12,000$0.69523$8,342.76
20,000$0.67119$13,423.80
28,000$0.65713$18,399.64
40,000$0.64361$25,744.40
Manufacturers Standard Package