
KGM31BCG2A681JT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A681JTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A681JTCT-ND - Cut Tape (CT) 478-KGM31BCG2A681JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A681JT |
Description | CAP CER 680PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A681JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG2A681FT | KYOCERA AVX | 6,480 | 478-KGM31BCG2A681FTCT-ND | $7.97000 | Upgrade |
| KGM31VCG2D681JU | KYOCERA AVX | 445 | 478-KGM31VCG2D681JUCT-ND | $2.71000 | Upgrade |
| C1206C681J1GACTU | KEMET | 3,674 | 399-14704-1-ND | $3.86000 | Direct |
| CC1206JRNPO0BN681 | YAGEO | 13,314 | 311-4407-1-ND | $3.45000 | Direct |
| 1206CA681JAT1A | WEC | 2,000 | 2266-1206CA681JAT1ATR-ND | $3.68010 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.65300 | $16.53 |
| 50 | $1.21020 | $60.51 |
| 100 | $1.07370 | $107.37 |
| 500 | $0.84452 | $422.26 |
| 1,000 | $0.77389 | $773.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.65388 | $2,615.52 |
| 8,000 | $0.61516 | $4,921.28 |
| 12,000 | $0.59577 | $7,149.24 |
| 20,000 | $0.57429 | $11,485.80 |
| 28,000 | $0.56173 | $15,728.44 |
| 40,000 | $0.54965 | $21,986.00 |

