
VJ1206A560JXBMC | |
---|---|
DigiKey Part Number | 720-VJ1206A560JXBMCTR-ND - Tape & Reel (TR) 720-VJ1206A560JXBMCCT-ND - Cut Tape (CT) 720-VJ1206A560JXBMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A560JXBMC |
Description | CAP CER 56PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A560JXBMC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.61000 | $2.61 |
10 | $1.53600 | $15.36 |
50 | $1.11920 | $55.96 |
100 | $0.99340 | $99.34 |
500 | $0.77998 | $389.99 |
1,000 | $0.71422 | $714.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.60140 | $1,804.20 |
6,000 | $0.56195 | $3,371.70 |
9,000 | $0.53378 | $4,804.02 |
15,000 | $0.53090 | $7,963.50 |
21,000 | $0.52917 | $11,112.57 |
30,000 | $0.52628 | $15,788.40 |
36,000 | $0.52042 | $18,735.12 |
72,000 | $0.50066 | $36,047.52 |
75,000 | $0.49961 | $37,470.75 |