VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A391JXEAT

DigiKey Part Number
720-VJ1206A391JXEATTR-ND - Tape & Reel (TR)
720-VJ1206A391JXEATCT-ND - Cut Tape (CT)
720-VJ1206A391JXEATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A391JXEAT
Description
CAP CER 390PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
390 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A391JXEAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,401
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.39000$5.39
10$3.36600$33.66
50$2.56020$128.01
100$2.31260$231.26
500$1.89538$947.69
1,000$1.76630$1,766.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.60692$4,820.76
6,000$1.52895$9,173.70
9,000$1.46570$13,191.30
15,000$1.44659$21,698.85
21,000$1.42127$29,846.67
30,000$1.39692$41,907.60
36,000$1.38538$49,873.68
Manufacturers Standard Package