
VJ1206A391JXEAT | |
|---|---|
DigiKey Part Number | 720-VJ1206A391JXEATTR-ND - Tape & Reel (TR) 720-VJ1206A391JXEATCT-ND - Cut Tape (CT) 720-VJ1206A391JXEATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A391JXEAT |
Description | CAP CER 390PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A391JXEAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.39000 | $5.39 |
| 10 | $3.36600 | $33.66 |
| 50 | $2.56020 | $128.01 |
| 100 | $2.31260 | $231.26 |
| 500 | $1.89538 | $947.69 |
| 1,000 | $1.76630 | $1,766.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.60692 | $4,820.76 |
| 6,000 | $1.52895 | $9,173.70 |
| 9,000 | $1.46570 | $13,191.30 |
| 15,000 | $1.44659 | $21,698.85 |
| 21,000 | $1.42127 | $29,846.67 |
| 30,000 | $1.39692 | $41,907.60 |
| 36,000 | $1.38538 | $49,873.68 |

