
VJ1206A272JXBAT | |
|---|---|
DigiKey Part Number | 720-VJ1206A272JXBATTR-ND - Tape & Reel (TR) 720-VJ1206A272JXBATCT-ND - Cut Tape (CT) 720-VJ1206A272JXBATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A272JXBAT |
Description | CAP CER 2700PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A272JXBAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $2.40700 | $24.07 |
| 50 | $1.80140 | $90.07 |
| 100 | $1.61540 | $161.54 |
| 500 | $1.30062 | $650.31 |
| 1,000 | $1.20338 | $1,203.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.08337 | $3,250.11 |
| 6,000 | $1.02465 | $6,147.90 |
| 9,000 | $0.98243 | $8,841.87 |
| 15,000 | $0.96266 | $14,439.90 |
| 21,000 | $0.94360 | $19,815.60 |
| 30,000 | $0.92527 | $27,758.10 |
| 36,000 | $0.91659 | $32,997.24 |
| 72,000 | $0.89394 | $64,363.68 |
| 75,000 | $0.88578 | $66,433.50 |

