
VJ1206A271JXBAT | |
|---|---|
DigiKey Part Number | 720-VJ1206A271JXBATTR-ND - Tape & Reel (TR) 720-VJ1206A271JXBATCT-ND - Cut Tape (CT) 720-VJ1206A271JXBATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A271JXBAT |
Description | CAP CER 270PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A271JXBAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.70700 | $17.07 |
| 50 | $1.25640 | $62.82 |
| 100 | $1.11670 | $111.67 |
| 500 | $0.88242 | $441.21 |
| 1,000 | $0.81004 | $810.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.72075 | $2,162.25 |
| 6,000 | $0.67712 | $4,062.72 |
| 9,000 | $0.65525 | $5,897.25 |
| 15,000 | $0.63103 | $9,465.45 |
| 21,000 | $0.61688 | $12,954.48 |
| 30,000 | $0.60326 | $18,097.80 |
| 36,000 | $0.59680 | $21,484.80 |
| 72,000 | $0.57507 | $41,405.04 |
| 75,000 | $0.57391 | $43,043.25 |



