
VJ1206A221JXGAT5Z | |
---|---|
DigiKey Part Number | 720-VJ1206A221JXGAT5ZTR-ND - Tape & Reel (TR) 720-VJ1206A221JXGAT5ZCT-ND - Cut Tape (CT) 720-VJ1206A221JXGAT5ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A221JXGAT5Z |
Description | CAP CER 220PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A221JXGAT5Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.13000 | $10.13 |
10 | $6.32300 | $63.23 |
50 | $5.20200 | $260.10 |
100 | $4.77070 | $477.07 |
500 | $4.04284 | $2,021.42 |
1,000 | $3.81746 | $3,817.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.57962 | $8,949.05 |
5,000 | $3.43622 | $17,181.10 |
7,500 | $3.36436 | $25,232.70 |
12,500 | $3.28472 | $41,059.00 |
17,500 | $3.23814 | $56,667.45 |