VJ1206A181JXBMT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.16419
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.58282
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.25696
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.68552
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.31614
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.37520
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.37520
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.73541
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.77166
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.58062
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.61032
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.59557
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $2.78000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.59557
Datasheet

Direct


KEMET
In Stock: 1,307
Unit Price: $3.27000
Datasheet
VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A181JXBMT

DigiKey Part Number
VJ1206A181JXBMT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A181JXBMT
Description
CAP CER 180PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A181JXBMT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.62591$3,755.46