
VJ1206A180FXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206A180FXACW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A180FXACW1BCCT-ND - Cut Tape (CT) 720-VJ1206A180FXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A180FXACW1BC |
Description | CAP CER 18PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A180FXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.73000 | $4.73 |
| 10 | $2.93700 | $29.37 |
| 50 | $2.21740 | $110.87 |
| 100 | $1.85520 | $185.52 |
| 500 | $1.62452 | $812.26 |
| 1,000 | $1.50957 | $1,509.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.38835 | $5,553.40 |
| 8,000 | $1.23735 | $9,898.80 |
| 12,000 | $1.22431 | $14,691.72 |
| 20,000 | $1.20545 | $24,109.00 |
| 28,000 | $1.18466 | $33,170.48 |
| 40,000 | $1.16465 | $46,586.00 |
| 48,000 | $1.15517 | $55,448.16 |

