VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A101JXBCW1BC

DigiKey Part Number
720-VJ1206A101JXBCW1BCTR-ND - Tape & Reel (TR)
720-VJ1206A101JXBCW1BCCT-ND - Cut Tape (CT)
720-VJ1206A101JXBCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A101JXBCW1BC
Description
CAP CER 100PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A101JXBCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,236
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.28000$2.28
10$1.32200$13.22
50$0.95940$47.97
100$0.80280$80.28
500$0.61874$309.37
1,000$0.57599$575.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.34084$1,363.36
8,000$0.32910$2,632.80
12,000$0.32323$3,878.76
20,000$0.32141$6,428.20
28,000$0.31608$8,850.24
40,000$0.31502$12,600.80
48,000$0.31312$15,029.76
96,000$0.30020$28,819.20
100,000$0.29952$29,952.00
Manufacturers Standard Package