Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct

VJ1206A101FXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206A101FXACW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A101FXACW1BCCT-ND - Cut Tape (CT) 720-VJ1206A101FXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A101FXACW1BC |
Description | CAP CER 100PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A101FXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $2.43100 | $24.31 |
| 50 | $1.81600 | $90.80 |
| 100 | $1.62930 | $162.93 |
| 500 | $1.31204 | $656.02 |
| 1,000 | $1.21415 | $1,214.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.06742 | $4,269.68 |
| 8,000 | $1.01291 | $8,103.28 |
| 12,000 | $0.98559 | $11,827.08 |
| 20,000 | $0.95533 | $19,106.60 |
| 28,000 | $0.93763 | $26,253.64 |
| 40,000 | $0.92062 | $36,824.80 |
| 48,000 | $0.91255 | $43,802.40 |



