VJ0805Y822JXAAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.48747
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.46604
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.48747
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.46604
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.07000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.03226
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.07000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.03226
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.54536
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.56934
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.37608
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.45481
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $7.10527
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.46604
Datasheet
8200 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y822JXAAC

DigiKey Part Number
VJ0805Y822JXAAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y822JXAAC
Description
CAP CER 8200PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y822JXAAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805Y822JXBACVishay Vitramon0VJ0805Y822JXBAC-ND$0.48747Upgrade
VJ0805Y822JXBAPVishay Vitramon0VJ0805Y822JXBAP-ND$0.46604Upgrade
VJ0805Y822JXBMCVishay Vitramon0VJ0805Y822JXBMC-ND$0.48747Upgrade
VJ0805Y822JXBMPVishay Vitramon0VJ0805Y822JXBMP-ND$0.46604Upgrade
VJ0805Y822JXCACVishay Vitramon0VJ0805Y822JXCAC-ND$1.07000Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.45369$2,722.14