Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805Y822JXCMC | |
|---|---|
DigiKey Part Number | VJ0805Y822JXCMC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y822JXCMC |
Description | CAP CER 8200PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y822JXCMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805Y822JBCBR31G | Vishay Vitramon | 0 | GA0805Y822JBCBR31G-ND | $0.52438 | Parametric Equivalent |
| GA0805Y822JBCBT31G | Vishay Vitramon | 0 | GA0805Y822JBCBT31G-ND | $0.54770 | Parametric Equivalent |
| GA0805Y822JXCBC31G | Vishay Vitramon | 0 | GA0805Y822JXCBC31G-ND | $0.43303 | Parametric Equivalent |
| GA0805Y822JXCBP31G | Vishay Vitramon | 0 | GA0805Y822JXCBP31G-ND | $0.41338 | Parametric Equivalent |
| VJ0805Y822JLCAJ32 | Vishay Vitramon | 0 | 720-VJ0805Y822JLCAJ32TR-ND | $10.43506 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.07000 | $6,420.00 |




