
VJ0805Y684KXQTW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y684KXQTW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y684KXQTW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y684KXQTW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y684KXQTW1BC |
Description | CAP CER 0.68UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y684KXQTW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805KKX7R6BB684 | YAGEO | 7,364 | 311-4289-1-ND | $1.81000 | Direct |
| GRM21BR71H684KAC4L | Murata Electronics | 217 | 490-16319-1-ND | $3.21000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.52100 | $15.21 |
| 50 | $1.10820 | $55.41 |
| 100 | $0.98160 | $98.16 |
| 500 | $0.76854 | $384.27 |
| 1,000 | $0.70269 | $702.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.62149 | $1,864.47 |
| 6,000 | $0.58178 | $3,490.68 |
| 9,000 | $0.56189 | $5,057.01 |
| 15,000 | $0.53987 | $8,098.05 |
| 21,000 | $0.52699 | $11,066.79 |
| 30,000 | $0.51460 | $15,438.00 |

