


CC0805KKX7R6BB684 | |
|---|---|
DigiKey Part Number | 311-4289-2-ND - Tape & Reel (TR) 311-4289-1-ND - Cut Tape (CT) 311-4289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7R6BB684 |
Description | CAP CER 0.68UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX7R6BB684 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.02800 | $10.28 |
| 50 | $0.73340 | $36.67 |
| 100 | $0.64460 | $64.46 |
| 500 | $0.49312 | $246.56 |
| 1,000 | $0.44667 | $446.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37082 | $1,112.46 |
| 6,000 | $0.34413 | $2,064.78 |
| 9,000 | $0.33076 | $2,976.84 |
| 15,000 | $0.31596 | $4,739.40 |
| 21,000 | $0.30731 | $6,453.51 |
| 30,000 | $0.29899 | $8,969.70 |

