
VJ0805Y681KXACW1BC | |
---|---|
DigiKey Part Number | BC1283TR-ND - Tape & Reel (TR) BC1283CT-ND - Cut Tape (CT) BC1283DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y681KXACW1BC |
Description | CAP CER 680PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y681KXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.96900 | $9.69 |
50 | $0.69460 | $34.73 |
100 | $0.60930 | $60.93 |
500 | $0.46638 | $233.19 |
1,000 | $0.42237 | $422.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.35644 | $1,425.76 |
8,000 | $0.33197 | $2,655.76 |
12,000 | $0.31972 | $3,836.64 |
20,000 | $0.30615 | $6,123.00 |
28,000 | $0.29821 | $8,349.88 |
40,000 | $0.29059 | $11,623.60 |
48,000 | $0.28697 | $13,774.56 |
96,000 | $0.27480 | $26,380.80 |
100,000 | $0.27415 | $27,415.00 |