
VJ0805Y474JXJTW1BC | |
|---|---|
DigiKey Part Number | 720-1774-2-ND - Tape & Reel (TR) 720-1774-1-ND - Cut Tape (CT) 720-1774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y474JXJTW1BC |
Description | CAP CER 0.47UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y474JXJTW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805JKX7R7BB474 | YAGEO | 5,686 | 311-4216-1-ND | $37.00000 | Direct |
| C0805C474J3RACTU | KEMET | 3,948 | 399-C0805C474J3RACTUCT-ND | $156.00000 | Upgrade |
| C0805C474J5RACTU | KEMET | 10,557 | 399-C0805C474J5RACTUCT-ND | $156.00000 | Upgrade |
| C0805C474J4RACTU | KEMET | 21,379 | 399-C0805C474J4RACTUCT-ND | $140.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.80100 | $18.01 |
| 50 | $1.32040 | $66.02 |
| 100 | $1.17400 | $117.40 |
| 500 | $0.92754 | $463.77 |
| 1,000 | $0.85150 | $851.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.75753 | $2,272.59 |
| 6,000 | $0.71160 | $4,269.60 |
| 9,000 | $0.68860 | $6,197.40 |
| 15,000 | $0.66310 | $9,946.50 |
| 21,000 | $0.64819 | $13,611.99 |
| 30,000 | $0.63386 | $19,015.80 |

