


CC0805JKX7R7BB474 | |
|---|---|
DigiKey Part Number | 311-4216-2-ND - Tape & Reel (TR) 311-4216-1-ND - Cut Tape (CT) 311-4216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JKX7R7BB474 |
Description | CAP CER 0.47UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JKX7R7BB474 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.03600 | $10.36 |
| 50 | $0.74160 | $37.08 |
| 100 | $0.65030 | $65.03 |
| 500 | $0.49838 | $249.19 |
| 1,000 | $0.45144 | $451.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37490 | $1,124.70 |
| 6,000 | $0.34799 | $2,087.94 |
| 9,000 | $0.33452 | $3,010.68 |
| 15,000 | $0.31960 | $4,794.00 |
| 21,000 | $0.31087 | $6,528.27 |
| 30,000 | $0.30249 | $9,074.70 |

