VJ0805Y472KXBMP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.51702
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.49715
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.51702
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.49715
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.07000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.03226
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.07000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.03226
Datasheet

Upgrade


Vishay Vitramon
In Stock: 8,814
Unit Price: $3.21000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.79034
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.82159
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.79034
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.52563
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.54643
Datasheet
4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y472KXBMP

DigiKey Part Number
VJ0805Y472KXBMP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y472KXBMP
Description
CAP CER 4700PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y472KXBMP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805Y472JXBACVishay Vitramon0VJ0805Y472JXBAC-ND$0.51702Upgrade
VJ0805Y472JXBAPVishay Vitramon0VJ0805Y472JXBAP-ND$0.49715Upgrade
VJ0805Y472JXBMCVishay Vitramon0VJ0805Y472JXBMC-ND$0.51702Upgrade
VJ0805Y472JXBMPVishay Vitramon0VJ0805Y472JXBMP-ND$0.49715Upgrade
VJ0805Y472JXCACVishay Vitramon0VJ0805Y472JXCAC-ND$1.07000Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.39443$3,944.30
Manufacturers Standard Package