Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805Y472KXBMC | |
|---|---|
DigiKey Part Number | VJ0805Y472KXBMC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y472KXBMC |
Description | CAP CER 4700PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y472KXBMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y472JXBAC | Vishay Vitramon | 0 | VJ0805Y472JXBAC-ND | $0.51702 | Upgrade |
| VJ0805Y472JXBAP | Vishay Vitramon | 0 | VJ0805Y472JXBAP-ND | $0.49715 | Upgrade |
| VJ0805Y472JXBMC | Vishay Vitramon | 0 | VJ0805Y472JXBMC-ND | $0.51702 | Upgrade |
| VJ0805Y472JXBMP | Vishay Vitramon | 0 | VJ0805Y472JXBMP-ND | $0.49715 | Upgrade |
| VJ0805Y472JXCAP | Vishay Vitramon | 0 | VJ0805Y472JXCAP-ND | $1.03226 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.46291 | $2,777.46 |




