VJ0805Y472KFAMP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.98000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.36963
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.38991
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.36963
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.38991
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.36963
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.38991
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.36963
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.92064
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.87850
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.92064
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.87850
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.22000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.33671
Datasheet
Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y472KFAMP

DigiKey Part Number
VJ0805Y472KFAMP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y472KFAMP
Description
CAP CER 4700PF 50V X7R 0805
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y472KFAMP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable