VJ0805Y472JXAMC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.49715
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.51702
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.49715
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.07000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.03226
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.03226
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.61617
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $7.10527
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.51702
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.49715
Datasheet

Direct


KEMET
In Stock: 5,125
Unit Price: $2.96000
Datasheet
4700 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y472JXAMC

DigiKey Part Number
VJ0805Y472JXAMC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y472JXAMC
Description
CAP CER 4700PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y472JXAMC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.51702$3,102.12