VJ0805Y471KXCMP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.07000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.03226
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.07000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.03226
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.92844
Datasheet

Similar


Vishay Vitramon
In Stock: 4,371
Unit Price: $3.95000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.92844
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.96346
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.89397
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.41338
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.43303
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.34999
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.33448
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $5.19909
Datasheet
470 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y471KXCMP

DigiKey Part Number
VJ0805Y471KXCMP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y471KXCMP
Description
CAP CER 470PF 200V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y471KXCMP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805Y471JXCACVishay Vitramon0VJ0805Y471JXCAC-ND$1.07000Upgrade
VJ0805Y471JXCAPVishay Vitramon0VJ0805Y471JXCAP-ND$1.03226Upgrade
VJ0805Y471JXCMCVishay Vitramon0VJ0805Y471JXCMC-ND$1.07000Upgrade
VJ0805Y471JXCMPVishay Vitramon0VJ0805Y471JXCMP-ND$1.03226Upgrade
VJ0805A471JXCARVishay Vitramon0VJ0805A471JXCAR-ND$0.92844Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.57853$5,785.30
Manufacturers Standard Package