Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

VJ0805A471KXCMT | |
|---|---|
DigiKey Part Number | VJ0805A471KXCMT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A471KXCMT |
Description | CAP CER 470PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A471KXCMT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A471JXCAR | Vishay Vitramon | 0 | VJ0805A471JXCAR-ND | $0.92844 | Upgrade |
| VJ0805A471JXCAT | Vishay Vitramon | 4,371 | 720-VJ0805A471JXCATCT-ND | $3.95000 | Upgrade |
| VJ0805A471JXCMR | Vishay Vitramon | 0 | VJ0805A471JXCMR-ND | $0.92844 | Upgrade |
| VJ0805A471JXCMT | Vishay Vitramon | 0 | VJ0805A471JXCMT-ND | $0.96346 | Upgrade |
| VJ0805Y471JXCAC | Vishay Vitramon | 0 | VJ0805Y471JXCAC-ND | $1.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.89397 | $5,363.82 |



