Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

VJ0805Y332JXXAP | |
|---|---|
DigiKey Part Number | VJ0805Y332JXXAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y332JXXAP |
Description | CAP CER 3300PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y332JXXAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y332JXAAC | Vishay Vitramon | 5,990 | 720-VJ0805Y332JXAACCT-ND | $2.14000 | Upgrade |
| VJ0805Y332JXAAP | Vishay Vitramon | 0 | VJ0805Y332JXAAP-ND | $0.42596 | Upgrade |
| VJ0805Y332JXAMC | Vishay Vitramon | 0 | VJ0805Y332JXAMC-ND | $0.44474 | Upgrade |
| VJ0805Y332JXAMP | Vishay Vitramon | 0 | VJ0805Y332JXAMP-ND | $0.42596 | Upgrade |
| VJ0805Y332JXBAC | Vishay Vitramon | 0 | VJ0805Y332JXBAC-ND | $0.44474 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.68324 | $6,832.40 |



