Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

VJ0805A332JXAAR | |
|---|---|
DigiKey Part Number | VJ0805A332JXAAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A332JXAAR |
Description | CAP CER 3300PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A332JXAAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A332GXAAT | Vishay Vitramon | 0 | VJ0805A332GXAAT-ND | $4.00032 | Upgrade |
| VJ0805Y332JXAAC | Vishay Vitramon | 5,990 | 720-VJ0805Y332JXAACCT-ND | $2.14000 | Similar |
| VJ0805Y332JXAAP | Vishay Vitramon | 0 | VJ0805Y332JXAAP-ND | $0.42596 | Similar |
| VJ0805Y332JXAMC | Vishay Vitramon | 0 | VJ0805Y332JXAMC-ND | $0.44474 | Similar |
| VJ0805Y332JXAMP | Vishay Vitramon | 0 | VJ0805Y332JXAMP-ND | $0.42596 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.77118 | $7,711.80 |


