VJ0805Y272KXXPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.32191
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.30470
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.30222
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.32191
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.30470
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.16020
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.32320
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.30593
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.68721
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.32320
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.30593
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.51036
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.61260
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.58278
Datasheet
Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y272KXXPW1BC

DigiKey Part Number
VJ0805Y272KXXPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y272KXXPW1BC
Description
CAP CER 2700PF 25V X7R 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y272KXXPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.42835$6,425.25
Manufacturers Standard Package