VJ0805Y272JXBPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.42649
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.40960
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.42649
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.40960
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.07000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.03226
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.07000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.03226
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $6.49325
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $6.84344
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $5.25250
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $5.55568
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.82024
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.90393
Datasheet
2700 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y272JXBPW1BC

DigiKey Part Number
VJ0805Y272JXBPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y272JXBPW1BC
Description
CAP CER 2700PF 100V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y272JXBPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805Y272JXBACVishay Vitramon0VJ0805Y272JXBAC-ND$0.42649Upgrade
VJ0805Y272JXBAPVishay Vitramon0VJ0805Y272JXBAP-ND$0.40960Upgrade
VJ0805Y272JXBMCVishay Vitramon0VJ0805Y272JXBMC-ND$0.42649Upgrade
VJ0805Y272JXBMPVishay Vitramon0VJ0805Y272JXBMP-ND$0.40960Upgrade
VJ0805Y272JXCACVishay Vitramon0VJ0805Y272JXCAC-ND$1.07000Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$1.69145$25,371.75
Manufacturers Standard Package