
VJ0805Y224JXXTW1BC | |
---|---|
DigiKey Part Number | 720-VJ0805Y224JXXTW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y224JXXTW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y224JXXTW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y224JXXTW1BC |
Description | CAP CER 0.22UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y224JXXTW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.60900 | $16.09 |
50 | $1.17900 | $58.95 |
100 | $1.04690 | $104.69 |
500 | $0.82422 | $412.11 |
1,000 | $0.75549 | $755.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.67067 | $2,012.01 |
6,000 | $0.60774 | $3,646.44 |
9,000 | $0.52798 | $4,751.82 |
15,000 | $0.50806 | $7,620.90 |
21,000 | $0.50639 | $10,634.19 |
30,000 | $0.48779 | $14,633.70 |
36,000 | $0.48702 | $17,532.72 |
72,000 | $0.48435 | $34,873.20 |