Parametric Equivalent
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805Y224JXXRW1BC | |
|---|---|
DigiKey Part Number | VJ0805Y224JXXRW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y224JXXRW1BC |
Description | CAP CER 0.22UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y224JXXRW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y224JXXTW1BC | Vishay Vitramon | 7 | 720-VJ0805Y224JXXTW1BCCT-ND | $2.96000 | Parametric Equivalent |
| CC0805JRX7R8BB224 | YAGEO | 19,025 | 13-CC0805JRX7R8BB224CT-ND | $1.48000 | Direct |
| KGM21AR71E224JU | KYOCERA AVX | 6,660 | 478-KGM21AR71E224JUCT-ND | $1.64000 | Direct |
| GRM21BR71H224JA01L | Murata Electronics | 0 | GRM21BR71H224JA01L-ND | $0.72689 | Upgrade |
| 0805B224J250CT | Walsin Technology Corporation | 0 | 1292-0805B224J250CTTR-ND | $0.16232 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.63348 | $6,334.80 |








