VJ0805Y222JXAAC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 676
Unit Price: $3.12000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.30515
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.32238
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.30515
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.91829
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.87626
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.91829
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.87626
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.89234
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $4.03794
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.89234
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $4.03794
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.23582
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.23582
Datasheet
Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y222JXAAC

DigiKey Part Number
720-VJ0805Y222JXAACTR-ND - Tape & Reel (TR)
720-VJ0805Y222JXAACCT-ND - Cut Tape (CT)
720-VJ0805Y222JXAACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y222JXAAC
Description
CAP CER 2200PF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y222JXAAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.96100$9.61
50$0.68480$34.24
100$0.60100$60.10
500$0.45966$229.83
1,000$0.41605$416.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.36243$1,087.29
6,000$0.33620$2,017.20
9,000$0.32308$2,907.72
15,000$0.30853$4,627.95
21,000$0.30003$6,300.63
30,000$0.29185$8,755.50
36,000$0.28798$10,367.28
72,000$0.27494$19,795.68
75,000$0.27425$20,568.75
Manufacturers Standard Package