
VJ0805Y124JXATW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y124JXATW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y124JXATW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y124JXATW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y124JXATW1BC |
Description | CAP CER 0.12UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y124JXATW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.44000 | $11.44 |
| 10 | $7.15600 | $71.56 |
| 50 | $5.92580 | $296.29 |
| 100 | $5.24450 | $524.45 |
| 500 | $4.66466 | $2,332.33 |
| 1,000 | $4.41469 | $4,414.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.10598 | $12,317.94 |
| 6,000 | $3.95482 | $23,728.92 |
| 9,000 | $3.78784 | $34,090.56 |
| 15,000 | $3.77432 | $56,614.80 |
| 21,000 | $3.74600 | $78,666.00 |

