
VJ0805Y121KXACW1BC | |
---|---|
DigiKey Part Number | 720-VJ0805Y121KXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y121KXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y121KXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y121KXACW1BC |
Description | CAP CER 120PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y121KXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.30600 | $13.06 |
50 | $0.94600 | $47.30 |
100 | $0.83590 | $83.59 |
500 | $0.65032 | $325.16 |
1,000 | $0.59316 | $593.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.45553 | $1,822.12 |
8,000 | $0.43435 | $3,474.80 |
12,000 | $0.42378 | $5,085.36 |
20,000 | $0.42152 | $8,430.40 |
28,000 | $0.41167 | $11,526.76 |
40,000 | $0.41035 | $16,414.00 |
48,000 | $0.40972 | $19,666.56 |
96,000 | $0.40136 | $38,530.56 |
100,000 | $0.40052 | $40,052.00 |