
VJ0805Y104KXARW1BC | |
|---|---|
DigiKey Part Number | 720-1754-2-ND - Tape & Reel (TR) 720-1754-1-ND - Cut Tape (CT) 720-1754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y104KXARW1BC |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y104KXARW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $0.98700 | $9.87 |
| 50 | $0.70480 | $35.24 |
| 100 | $0.61920 | $61.92 |
| 500 | $0.43696 | $218.48 |
| 1,000 | $0.42334 | $423.34 |
| 2,500 | $0.38280 | $957.00 |
| 5,000 | $0.34835 | $1,741.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.28552 | $2,855.20 |
| 20,000 | $0.28322 | $5,664.40 |
| 30,000 | $0.28204 | $8,461.20 |
| 50,000 | $0.28069 | $14,034.50 |
| 70,000 | $0.27988 | $19,591.60 |
| 100,000 | $0.27908 | $27,908.00 |
| 120,000 | $0.27693 | $33,231.60 |
| 240,000 | $0.26740 | $64,176.00 |
| 250,000 | $0.26689 | $66,722.50 |

