Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y104KXAPW1BC

DigiKey Part Number
720-VJ0805Y104KXAPW1BCTR-ND - Tape & Reel (TR)
720-VJ0805Y104KXAPW1BCCT-ND - Cut Tape (CT)
720-VJ0805Y104KXAPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y104KXAPW1BC
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y104KXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,395
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.15000$11.50
50$0.82440$41.22
100$0.72670$72.67
500$0.52518$262.59
1,000$0.48322$483.22
2,500$0.45666$1,141.65
5,000$0.42431$2,121.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.38439$5,765.85
30,000$0.33492$10,047.60
45,000$0.33367$15,015.15
75,000$0.33225$24,918.75
105,000$0.33140$34,797.00
150,000$0.33057$49,585.50
180,000$0.32889$59,200.20
Manufacturers Standard Package