
VJ0805Y103JXAAC | |
---|---|
DigiKey Part Number | 720-VJ0805Y103JXAACTR-ND - Tape & Reel (TR) 720-VJ0805Y103JXAACCT-ND - Cut Tape (CT) 720-VJ0805Y103JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y103JXAAC |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y103JXAAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.20200 | $12.02 |
50 | $0.86600 | $43.30 |
100 | $0.76390 | $76.39 |
500 | $0.59122 | $295.61 |
1,000 | $0.53813 | $538.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.47263 | $1,417.89 |
6,000 | $0.44062 | $2,643.72 |
9,000 | $0.41766 | $3,758.94 |
15,000 | $0.40683 | $6,102.45 |
21,000 | $0.39645 | $8,325.45 |
30,000 | $0.38647 | $11,594.10 |
36,000 | $0.38174 | $13,742.64 |
72,000 | $0.37292 | $26,850.24 |
75,000 | $0.36496 | $27,372.00 |