
VJ0805D681KXBAJ | |
---|---|
DigiKey Part Number | 720-VJ0805D681KXBAJTR-ND - Tape & Reel (TR) 720-VJ0805D681KXBAJCT-ND - Cut Tape (CT) 720-VJ0805D681KXBAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805D681KXBAJ |
Description | CAP CER 680PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805D681KXBAJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $2.57800 | $25.78 |
50 | $1.88680 | $94.34 |
100 | $1.45750 | $145.75 |
500 | $1.22082 | $610.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.15521 | $1,155.21 |
2,000 | $1.04920 | $2,098.40 |
3,000 | $1.03949 | $3,118.47 |
5,000 | $1.02905 | $5,145.25 |
7,000 | $1.02111 | $7,147.77 |
10,000 | $1.01325 | $10,132.50 |
12,000 | $1.00728 | $12,087.36 |
24,000 | $1.00131 | $24,031.44 |