Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A821JXBAC

DigiKey Part Number
720-VJ0805A821JXBACTR-ND - Tape & Reel (TR)
720-VJ0805A821JXBACCT-ND - Cut Tape (CT)
720-VJ0805A821JXBACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A821JXBAC
Description
CAP CER 820PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
820 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A821JXBAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,425
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.26000$3.26
10$1.95000$19.50
50$1.31680$65.84
100$1.02800$102.80
500$0.95144$475.72
1,000$0.92313$923.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.72069$2,162.07
6,000$0.68904$4,134.24
9,000$0.65202$5,868.18
15,000$0.64019$9,602.85
21,000$0.63819$13,401.99
30,000$0.62781$18,834.30
Manufacturers Standard Package