
VJ0805A821JXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0805A821JXBACTR-ND - Tape & Reel (TR) 720-VJ0805A821JXBACCT-ND - Cut Tape (CT) 720-VJ0805A821JXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A821JXBAC |
Description | CAP CER 820PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A821JXBAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $1.95000 | $19.50 |
| 50 | $1.31680 | $65.84 |
| 100 | $1.02800 | $102.80 |
| 500 | $0.95144 | $475.72 |
| 1,000 | $0.92313 | $923.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.72069 | $2,162.07 |
| 6,000 | $0.68904 | $4,134.24 |
| 9,000 | $0.65202 | $5,868.18 |
| 15,000 | $0.64019 | $9,602.85 |
| 21,000 | $0.63819 | $13,401.99 |
| 30,000 | $0.62781 | $18,834.30 |

